ACJ5112
Panasonic Electronic ComponentsPower Relay 12VDC 20(NO)/10(NC)A DPDT(12.2x14.4x13.5)mm THT Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACJ5112
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
BOX
Contact Form:
2x SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.8 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
Solder Pin
Dimension:
12.2 x 14.4 x 13.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Power Relay 12VDC 20(NO)/10(NC)A DPDT(12.2x14.4x13.5)mm THT Automotive
Search Keywords:
ACJ5112
IN STOCK:
2,175
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
35
$3.75
$131.250
70
$3.51
$245.700
280
$3.22
$901.600
525
$3.08
$1,617.000
1,015
$3.02
$3,065.300
2,520
$2.97
$7,484.400
5,005
$2.93
$14,664.650
7,525
+
$2.88
$21,672.000
Product Guides