ACNM1112
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x11x14.4)mm THT Middle Load Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACNM1112
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30(NO)/15(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x11x14.4)mm THT Middle Load Relay Automotive
Search Keywords:
ACNM1112
IN STOCK:
1,048
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$2.30
$115.000
100
$2.21
$221.000
250
$2.16
$540.000
500
$2.05
$1,025.000
1,000
$1.85
$1,850.000
2,500
$1.81
$4,525.000
5,000
$1.78
$8,900.000
7,500
+
$1.75
$13,125.000
Product Guides