ACNM5112
Panasonic Electronic ComponentsAutomotive Relay - 12 VDC - 30 A - SPDT - Through Hole - Solder - ACNM Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACNM5112
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30(NO)/15(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 110 °C
Panasonic CN-M Relays are middle load relays designed for Smart J/B. These relays feature compact and high-capacity 30A load switching, the best space savings in its class, high heat resistance, and PC board pattern design terminals. The CN-M relays are ideal for defogger, seat heaters, headlamps, fog lamps, and fan motors. Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7.2 VDC
Must Release Voltage 1 VDC
Operate Time 10ms
Release Time 10ms
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 110°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 640mW
Coil Resistance 225 Ohms
Search Keywords:
ACNM5112
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
550
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
50
$2.98
$149.000
100
$2.89
$289.000
250
$2.77
$692.500
500
$2.66
$1,330.000
1,000
$2.56
$2,560.000
2,500
$2.50
$6,250.000
5,000
$2.44
$12,200.000
7,500
+
$2.40
$18,000.000
Product Guides