ACNM7112SAX
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 30A SPST-NO(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACNM7112SAX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Surface Mount
Termination Style:
Gull Wing
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 110 °C
Relays 12VDC 225Ohm 30A SPST-NO(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
Search Keywords:
ACNM7112SAX
IN STOCK:
920
Ships today, if you order in
Manufacturer Stock:
200
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
10
$2.36
$23.600
50
$2.07
$103.500
200
$2.03
$406.000
400
$1.98
$792.000
600
$1.95
$1,170.000
1,000
$1.90
$1,900.000
2,600
$1.87
$4,862.000
5,000
+
$1.84
$9,200.000
Product Guides