ACT212
Panasonic Electronic ComponentsRelays 12VDC 180Ohm 20(NO)/10(NC)A SPDT/SPDT(17.4mm 14mm 13.5mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACT212
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
BOX
Contact Form:
2x SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
17.4 x 14 x 13.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT/SPDT(17.4mm 14mm 13.5mm) THT Automotive Relay Automotive
Search Keywords:
ACT212
IN STOCK:
572
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$4.37
$21.850
50
$3.30
$165.000
100
$3.18
$318.000
250
$2.83
$707.500
900
$2.61
$2,349.000
1,800
$2.31
$4,158.000
2,700
$2.12
$5,724.000
5,400
+
$2.09
$11,286.000
Product Guides