ACV11012
Panasonic Electronic ComponentsRelays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACV11012
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
84 mA
Coil Resistance:
142.3 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7 VDC
Must Release Voltage:
0.6 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
0.25 Quick Connect / Solder
Dimension:
22.5 x 15 x 15.7 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Life Cycle:
Discontinued & Replaced
Relays 12VDC 142.3Ohm 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive
Search Keywords:
ACV11012
This product is not in stock and cannot be back-ordered
Product Guides