Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADJ15024
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.304 KOhm
Power Relay 24VDC 16A SPDT(29x13x16)mm THT
Search Keywords:
ADJ15024
IN STOCK:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.89
$84.450
10
$13.38
$133.800
25
$11.69
$292.250
50
$10.69
$534.500
75
$10.36
$777.000
100
+
$10.20
$1,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
67600-8001
Conn SD Card HDR 9 POS 1.62mm Solder RA SMD 0.5A/Contact T/R
Q8P1BXXG28E
Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder ...
Q8P8BYYRG02E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bez...
Q8P1BYYRG28E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 28VDC @ 20mA - Prominent - Black Be...