help desk software
DATA SHEET

ADJ21124

Panasonic Electronic Components

Power Relay 24VDC 16A SPST-NO(29x13x18.2)mm THT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADJ21124
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
3.84 KOhm
Power Relay 24VDC 16A SPST-NO(29x13x18.2)mm THT
Search Keywords:
ADJ21124
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.080
$302.000
50
$9.060
$453.000
75
$8.456
$634.200
100 +
$8.287
$828.700
Tools/3D Models