ADJ56024
Panasonic Electronic ComponentsPower Relay 24VDC 16A DPDT(29x13x16.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADJ56024
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.304 KOhm
The PANASONIC EW/AROMAT ADJ56024 is a reliable power relay designed for high-performance applications. With a voltage rating of 24VDC and a current rating of 16A, this double-pole double-throw (DPDT) relay is ideal for controlling power circuits. The compact and durable design of 29x13x16.5mm allows for easy through-hole mounting, making it a convenient choice for a variety of electronic projects. Trust the ADJ56024 for dependable and efficient performance in your electrical systems.
Search Keywords:
ADJ56024
IN STOCK:
46
Ships today, if you order in
On Order:
200
can ship 2/12/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$15.58
$77.900
25
$14.22
$355.500
50
$13.41
$670.500
100
$12.11
$1,211.000
300
$11.55
$3,465.000
500
$10.80
$5,400.000
1,000
+
$10.64
$10,640.000
Product Guides