Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1103HLW
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
500
Package Type:
Carton
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
45 Ohm
Power Relay 3VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Search Keywords:
ADW1103HLW
IN STOCK:
94
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$3.97
$19.850
50
$3.27
$163.500
100
$3.22
$322.000
250
$3.05
$762.500
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.75
$6,875.000
5,000
+
$2.71
$13,550.000