help desk software
DATA SHEET

ADW1124W

Panasonic Electronic Components

Power Relay 24VDC 8A SPST-NO(24x10x18.8)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1124W
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.88 KOhm
Power Relay 24VDC 8A SPST-NO(24x10x18.8)mm THT
Search Keywords:
ADW1124W
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
25
$5.74
$143.500
100
$5.31
$531.000
300
$4.88
$1,464.000
500
$4.80
$2,400.000
1,000
$4.73
$4,730.000
2,500
$4.62
$11,550.000
5,000 +
$4.55
$22,750.000
Tools/3D Models