help desk software
DATA SHEET

ADW1209HLW

Panasonic Electronic Components

Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1209HLW
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
202.5 Ohm
Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Search Keywords:
ADW1209HLW
IN STOCK: 200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.77
$23.850
50
$3.88
$194.000
100
$3.82
$382.000
300
$3.59
$1,077.000
500
$3.40
$1,700.000
1,000
$3.35
$3,350.000
2,500
$3.22
$8,050.000
5,000 +
$3.17
$15,850.000
Tools/3D Models