help desk software
DATA SHEET

ADW1212HTW

Panasonic Electronic Components

Power Relay 12VDC 16A SPST-NO(24x10x18.8)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1212HTW
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 16A SPST-NO(24x10x18.8)mm THT
Search Keywords:
ADW1212HTW
IN STOCK: 135
Can Ship immediately
On Order:
1,000   can ship 1/13/25 
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.82
$34.100
25
$5.55
$138.750
100
$4.87
$487.000
300
$4.64
$1,392.000
500
$4.35
$2,175.000
1,000
$4.06
$4,060.000
2,500
$4.00
$10,000.000
5,000 +
$3.94
$19,700.000
Tools/3D Models