help desk software
DATA SHEET

ADW1212W

Panasonic Electronic Components

Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1212W
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Latching Double Coil10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
Search Keywords:
ADW1212W
IN STOCK: 17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.06
$45.300
25
$7.62
$190.500
50
$7.29
$364.500
100
$6.89
$689.000
300
$6.52
$1,956.000
500
$6.26
$3,130.000
1,000
$6.12
$6,120.000
2,500 +
$6.03
$15,075.000
Tools/3D Models