Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADW1224HLW
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
100
Package Type:
Carton
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Power Relay 24VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Search Keywords:
ADW1224HLW
IN STOCK:
48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.54
$22.700
50
$3.74
$187.000
100
$3.68
$368.000
300
$3.48
$1,044.000
500
$3.31
$1,655.000
1,000
$3.26
$3,260.000
2,500
$3.15
$7,875.000
5,000
+
$3.10
$15,500.000