help desk software
DATA SHEET

ADY30005

Panasonic Electronic Components

Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ADY30005
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
The PANASONIC EW/AROMAT ADY30005 is a high-quality power relay designed for various applications. With a compact size of 20x15x10mm, this relay offers a reliable and efficient solution for controlling electrical circuits. It operates on a 5VDC power supply and features a single-pole single-throw normally open/normally closed configuration, allowing for versatile switching options. This relay can handle a maximum current of 8A, making it suitable for both low and high power applications. Designed to be mounted through-hole, the ADY30005 is easy to install on PCBs and offers excellent stability. Choose this power relay for its excellent performance, compact size, and reliable operation.
Search Keywords:
ADY30005
IN STOCK: 0
On Order:
1,500   can ship 3/12/25 
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.67
$48.350
25
$7.38
$184.500
50
$7.11
$355.500
100
$6.70
$670.000
250
$5.58
$1,395.000
500
$5.50
$2,750.000
1,000
$5.41
$5,410.000
2,500 +
$5.33
$13,325.000
Tools/3D Models