help desk software
DATA SHEET

AEB310024

Panasonic Electronic Components

Power Relay 24VDC 100A SPST-NO (( 80mm 34mm 70mm))

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEB310024
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
Screw Terminal
Power Relay 24VDC 100A SPST-NO (( 80mm 34mm 70mm))
Search Keywords:
AEB310024
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$271.78
$1,358.900
10
$167.25
$1,672.500
15
$132.40
$1,986.000
20 +
$129.76
$2,595.200
Tools/3D Models