AEP15324
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEP15324
RoHS:
Yes
HTS:
8536410050
COO:
JP
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
300 A
Mounting:
N/A
Operating Temperature:
-40 to 80 °C
Dimension:
111 x 63 x 74.7 mm
Termination Style:
Screw Terminal
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay
Search Keywords:
AEP15324
This product is not in stock and cannot be back-ordered
Product Guides