help desk software
DATA SHEET

AEP25124

Panasonic Electronic Components

Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEP25124
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
300 A
Mounting:
N/A
Operating Temperature:
-40 to 80 °C
Dimension:
111 x 63 x 74.7 mm
Termination Style:
Screw Terminal
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 12.9Ohm 300A SPST-NO (111x63x74.7)mm Voltage and Current Relay
Search Keywords:
AEP25124
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
AEP19024
AEP19024
VIEW PRODUCT
Tools/3D Models