AEP31024
Panasonic Electronic ComponentsRelays 24VDC 461.5Ohm 10A SPST-NO(62.4mm 37.9mm 31.3mm) Flange Voltage and Current Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEP31024
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
400 V
Termination Style:
PC Pin
End of Life:
Final orders must be placed by 03/15/2025
The PANASONIC EW/AROMAT part AEP31024 is a reliable and high-quality relay, designed for use in various industrial applications. It operates at 24VDC and has a resistance of 461.5 Ohm, allowing for efficient and precise control of electrical circuits. This relay features a single-pole single-throw normally open configuration, making it suitable for controlling and switching high-current loads up to 10A. With its compact flange design, measuring 62.4mm x 37.9mm x 31.3mm, it can easily be mounted in tight spaces. Trust the PANASONIC EW/AROMAT AEP31024 to provide reliable and accurate voltage and current control in your electrical systems.
Search Keywords:
AEP31024
End of Life: Final orders must be placed by 03/15/2025
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$102.64
$102.640
5
$82.85
$414.250
7
$80.28
$561.960
13
$79.08
$1,028.040
19
$77.06
$1,464.140
25
+
$75.90
$1,897.500