AEV110242
Panasonic Electronic ComponentsElectromechanical Relay 24VDC 461.5Ohm 10A SPST-NO (( 66.8mm 37.9mm 49.7mm)) Flange Compact Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEV110242
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 80 °C
Coil Resistance:
461.5 Ohm
End of Life:
Final orders must be placed by 03/15/2025
Electromechanical Relay 24VDC 461.5Ohm 10A SPST-NO (( 66.8mm 37.9mm 49.7mm)) Flange Compact Relay Automotive
Search Keywords:
AEV110242
End of Life: Final orders must be placed by 03/15/2025
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$116.68
$116.680
5
$114.96
$574.800
7
$111.77
$782.390
13
$108.04
$1,404.520
19
$106.96
$2,032.240
25
+
$105.89
$2,647.250
Product Guides