AEV25012
Panasonic Electronic ComponentsElectromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AEV25012
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
300 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 80 °C
Dimension:
111 x 63 x 74.7 mm
Termination Style:
Screw Terminal
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 37.5Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive
Search Keywords:
AEV25012
This product is not in stock and cannot be back-ordered
Product Guides