AGN20003
Panasonic Electronic ComponentsSignal Relay 3VDC 1A DPDT(10.6x5.7x9)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN20003
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
46.7 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN20003 is a signal relay designed for efficient and reliable switching of electrical signals. With a 3VDC coil voltage, this relay can handle a maximum current of 1A. The DPDT configuration ensures flexibility in connectivity options. The compact dimensions of 10.6x5.7x9mm make it suitable for through-hole mounting on a PCB. Trust in the quality and performance of this PANASONIC EW/AROMAT signal relay for your electronic applications.
Search Keywords:
AGN20003
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.786
$89.300
250
$1.686
$421.500
500
$1.606
$803.000
1,000
$1.499
$1,499.000
2,500
$1.484
$3,710.000
5,000
$1.444
$7,220.000
7,500
$1.430
$10,725.000
10,000
+
$1.415
$14,150.000
DOWNLOADS