AGN200A06X
Panasonic Electronic ComponentsSignal Relay 6VDC 257Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200A06X
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
23.3 mA
Contact Form:
2 Form C
Signal Relay 6VDC 257Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords:
AGN200A06X
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$8.81
$2,202.500
500
$4.66
$2,330.000
750
$3.28
$2,460.000
1,000
+
$3.22
$3,220.000
Product Guides