AGN200A06Z
Panasonic Electronic ComponentsSignal Relay 6VDC 257Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200A06Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
23.3 mA
Contact Form:
2 Form C
Signal Relay 6VDC 257Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords:
AGN200A06Z
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$1.140
$570.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.012
$7,590.000
10,000
$0.996
$9,960.000
15,000
+
$0.981
$14,715.000
Product Guides