AGN200A4H
Panasonic Electronic ComponentsSignal Relay 4.5VDC 1A DPDT(10.6x7.4x10)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200A4H
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN200A4H is a high-quality signal relay designed for various electronic applications. This relay operates at 4.5VDC with a current rating of 1A, offering reliable performance in low voltage circuits. The AGN200A4H features a DPDT configuration and is compact in size (10.6x7.4x10mm) for easy integration into SMD printed circuit boards. Trust in the PANASONIC EW/AROMAT AGN200A4H for efficient signal switching and control in your electronic designs.
Search Keywords:
AGN200A4H
Different packaging options available. See Alternatives
IN STOCK:
2,454
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.469
$73.450
250
$1.252
$313.000
500
$1.168
$584.000
1,000
$1.090
$1,090.000
2,500
$1.079
$2,697.500
5,000
$1.051
$5,255.000
7,500
$1.040
$7,800.000
10,000
+
$1.030
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1410142-1
Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right...
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
1469362-1
HM-ZD VERT RECPT ASSY 18MM
AGN200A12
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD
2000713-1
Connector Accessory, Right Angle, Guide Module, Universal Power Modules & Backplane Applic...