Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200S06
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
23.3 mA
Contact Form:
2 Form C
Signal Relay 6VDC 1A DPDT(10.6x5.7x10)mm SMD
Search Keywords:
AGN200S06
IN STOCK:
2,133
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$3.97
$198.500
100
$3.72
$372.000
250
$3.29
$822.500
500
$3.07
$1,535.000
1,000
$2.86
$2,860.000
2,500
$2.82
$7,050.000
5,000
$2.78
$13,900.000
7,500
+
$2.74
$20,550.000
Product Guides