help desk software

AGN200S12Z

Panasonic Electronic Components

Signal Relay 12VDC 1A DPDT(10.6x5.7x10)mm SMD .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200S12Z
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN200S12Z is a high-quality signal relay designed for various electronic applications. With a compact size of 10.6x5.7x10mm, this surface-mount device (SMD) is easy to install on printed circuit boards. The relay operates at 12VDC, making it suitable for a wide range of voltage requirements. Capable of handling up to 1A of current, the AGN200S12Z offers reliable performance and excellent signal switching capabilities. Furthermore, this relay features a double-pole double-throw (DPDT) configuration, providing versatility and enabling multiple circuit control options. Whether it's used in telecommunications, industrial control systems, or automotive electronics, the PANASONIC EW/AROMAT AGN200S12Z is a reliable choice for signal routing and switching applications.
Search Keywords:
AGN200S12Z
  Different packaging options available.  See Alternatives
IN STOCK: 3,500
Can Ship immediately
On Order:
10,000   can ship 3/3/25 
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.39
$695.000
1,000
$1.30
$1,300.000
2,500
$1.25
$3,125.000
5,000
$1.23
$6,150.000
7,500
$1.22
$9,150.000
10,000
$1.20
$12,000.000
15,000 +
$1.18
$17,700.000