help desk software
DATA SHEET

AGN200S4HZ

Panasonic Electronic Components

Signal Relay 4.5VDC 1A DPDT(10.6x5.7x10)mm SMD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN200S4HZ
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 10 mm
Termination Style:
Gull Wing
Coil Current:
31 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN200S4HZ Signal Relay: a compact and efficient electronic component designed for various electrical applications. This high-quality relay features a 4.5VDC operating voltage, capable of handling up to 1A of current. With its double-pole double-throw (DPDT) configuration, it allows for versatile switching connections. The relay's compact form factor of 10.6x5.7x10mm and surface-mount device (SMD) mounting make it easy to integrate into your circuit board. Trust in PANASONIC EW/AROMAT for reliable and durable electronic components suitable for a wide range of applications.
Search Keywords:
AGN200S4HZ
  Different packaging options available.  See Alternatives
IN STOCK: 9,300
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.161
$580.500
1,000
$1.083
$1,083.000
2,500
$1.063
$2,657.500
5,000
$1.044
$5,220.000
7,500
$1.034
$7,755.000
10,000
$1.023
$10,230.000
15,000 +
$1.013
$15,195.000
Tools/3D Models