AGN21003
Panasonic Electronic ComponentsSignal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN21003
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGN21003 is a versatile and reliable signal relay designed for a wide range of applications. This DPDT relay operates at 3VDC with a contact rating of 1A and 90 Ohm resistance. Compact in size, this general-purpose relay measures 10.6mm x 5.7mm x 9mm and features through-hole mounting for easy installation. Trust in the quality and performance of PANASONIC EW/AROMAT for your relay needs.
Search Keywords:
AGN21003
IN STOCK:
30
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$2.04
$51.000
250
$1.86
$465.000
500
$1.83
$915.000
1,000
$1.78
$1,780.000
3,000
$1.75
$5,250.000
5,000
$1.72
$8,600.000
8,000
$1.70
$13,600.000
10,000
+
$1.67
$16,700.000
Product Guides
Product Changes