AGN210A06
Panasonic Electronic ComponentsSignal Relay 6VDC 360Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN210A06
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 6VDC 360Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Search Keywords:
AGN210A06
IN STOCK:
1,652
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.729
$43.225
50
$1.585
$79.250
100
$1.501
$150.100
250
$1.322
$330.500
500
$1.233
$616.500
750
$1.220
$915.000
1,000
+
$1.125
$1,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
178964-6
DYNAMIC 3100D TAB HSG 12P FREE
64PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin...
BAF111SNU
Fuse Block 10A Screw DIN Rail
DAA-3W3P-K87-F0
D Subminiature Connector - 3 Contact - Male - Crimp Terminal - Plug
DAA-3W3S-A197-F0
D-Sub Connector Housing - Receptacle for Female Contacts - 3 (Coax or Power) Position - Sh...