AGN210A06Z
Panasonic Electronic ComponentsSignal Relay 6VDC 360Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGN210A06Z
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
16.7 mA
Contact Form:
2 Form C
Signal Relay 6VDC 360Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Search Keywords:
AGN210A06Z
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
125
$6.73
$841.250
250
$4.14
$1,035.000
375
$3.28
$1,230.000
500
+
$3.22
$1,610.000
Product Guides