help desk software

AGQ2001H

Panasonic Electronic Components

Signal Relay 1.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ2001H
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.2 mm
Termination Style:
PC Pin
Coil Current:
93.8 mA
Contact Form:
2 Form C
Signal Relay 1.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Search Keywords:
AGQ2001H
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.58
$395.000
500
$1.19
$595.000
750
$1.11
$832.500
1,000 +
$1.08
$1,080.000