AGQ200A24
Panasonic Electronic ComponentsSignal Relay 24VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ200A24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing12536
Coil Current:
9.6 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT AGQ200A24 Signal Relay is a high-quality electronic component designed for efficient and reliable signal switching in electronic applications. With a voltage rating of 24VDC and a current rating of 2A, this DPDT (double pole double throw) relay is capable of handling moderate power loads. Its compact size (10.6mm x 8.4mm x 5.4mm) makes it suitable for surface-mount applications, allowing for easy integration onto PCBs (Printed Circuit Boards). Ideal for use in a wide range of industries, it ensures optimal performance and longevity in various electronic devices and systems.
Search Keywords:
AGQ200A24
Different packaging options available. See Alternatives
IN STOCK:
8,800
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
25
$1.51
$37.750
250
$1.25
$312.500
500
$1.24
$620.000
1,000
$1.08
$1,080.000
3,000
$1.07
$3,210.000
5,000
$1.04
$5,200.000
8,000
$1.03
$8,240.000
10,000
+
$1.01
$10,100.000
Product Guides
Product Changes