AGQ200A4H
Panasonic Electronic ComponentsSignal Relay 4.5VDC 2A DPDT(10.6x8.4x5.4)mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ200A4H
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing12536
Coil Current:
31 mA
Contact Form:
2 Form C12515
The PANASONIC EW/AROMAT AGQ200A4H is a high-quality signal relay designed for various applications. With a coil voltage of 4.5VDC, this compact relay is capable of switching up to 2A of current. It features a DPDT (double-pole double-throw) configuration, allowing for versatile circuit switching. Measuring only 10.6x8.4x5.4mm, it is perfect for space-constrained projects. This relay is surface mountable (SMD) for easy and efficient installation. Whether used in telecommunications, consumer electronics, or industrial equipment, the AGQ200A4H ensures reliable signal control with its impressive performance and precise operation.
Search Keywords:
AGQ200A4H
Different packaging options available. See Alternatives
IN STOCK:
11,130
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
25
$1.61
$40.250
250
$1.25
$312.500
500
$1.17
$585.000
1,000
$1.09
$1,090.000
3,000
$1.07
$3,210.000
5,000
$1.05
$5,250.000
8,000
$1.04
$8,320.000
10,000
+
$1.02
$10,200.000
Product Guides
Product Changes