AGQ200S12
Panasonic Electronic ComponentsSignal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ200S12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
11.7 mA
Contact Form:
2 Form C
The PANASONIC EW/AROMAT AGQ200S12 is a compact and versatile signal relay designed for various applications. With a 12VDC operating voltage, it can handle a maximum current of 2A. The relay features a Double Pole Double Throw (DPDT) configuration, allowing it to switch between two separate circuits simultaneously. Its small size of 10.6mm x 7.2mm x 5.4mm makes it suitable for space-constrained designs. The relay is surface mountable, making it easy to integrate into electronic devices. The PANASONIC EW/AROMAT AGQ200S12 is a reliable and efficient choice for signal switching in a wide range of applications.
Search Keywords:
AGQ200S12
Different packaging options available. See Alternatives
IN STOCK:
7,105
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
25
$2.32
$58.000
250
$1.90
$475.000
500
$1.77
$885.000
1,000
$1.65
$1,650.000
3,000
$1.62
$4,860.000
5,000
$1.60
$8,000.000
8,000
$1.58
$12,640.000
10,000
+
$1.55
$15,500.000
Product Guides
Product Changes