help desk software
DATA SHEET

AGQ210A1H

Panasonic Electronic Components

Signal Relay 1.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ210A1H
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
66.7 mA
Contact Form:
2 Form C
Signal Relay 1.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords:
AGQ210A1H
IN STOCK: 1,056
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.74
$43.500
50
$1.71
$85.500
100
$1.69
$169.000
250
$1.66
$415.000
500
$1.25
$625.000
750
$1.16
$870.000
1,000 +
$1.14
$1,140.000
Tools/3D Models