help desk software
DATA SHEET

AGQ260A03

Panasonic Electronic Components

Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGQ260A03
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
10.6 x 7.2 x 5.4 mm
Termination Style:
Gull Wing
Coil Current:
33.3 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords:
AGQ260A03
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.05
$202.500
100
$3.87
$387.000
250
$3.75
$937.500
500
$3.55
$1,775.000
1,000
$3.45
$3,450.000
2,500
$3.36
$8,400.000
5,000
$3.31
$16,550.000
7,500 +
$3.26
$24,450.000
Tools/3D Models