AGX105F
Panasonic Electronic ComponentsSwitch Safety Interlock Plunger 10.1A 250VAC 30VDC 3.92N Panel Mount Quick Connect 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGX105F
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Power Contact
Actuator Style:
Plunger
Pole Throw Configuration:
N/A
Maximum Current Rating:
10.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
N/A
Dimension:
32 x 17 x 32.6 mm
Switch Configuration:
N/A
Body Orientation:
Straight
Switch Safety Interlock Plunger 10.1A 250VAC 30VDC 3.92N Panel Mount Quick Connect 1000000Cycles
Search Keywords:
AGX105F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
143 Weeks
Quantity
Unit Price
Ext. Price
5
$7.27
$36.350
25
$6.10
$152.500
100
$5.64
$564.000
300
$5.18
$1,554.000
500
$5.10
$2,550.000
1,000
$5.02
$5,020.000
2,500
$4.91
$12,275.000
5,000
+
$4.84
$24,200.000
Product Guides