AGX206F
Panasonic Electronic ComponentsSwitch Safety Interlock Plunger 10.1A 250VAC 30VDC 3.92N Panel Mount Quick Connect 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AGX206F
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Power Contact
Actuator Style:
Plunger
Pole Throw Configuration:
N/A
Maximum Current Rating:
10.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
N/A
Dimension:
32 x 17 x 34.6 mm
Switch Configuration:
N/A
Body Orientation:
Straight
Switch Safety Interlock Plunger 10.1A 250VAC 30VDC 3.92N Panel Mount Quick Connect 1000000Cycles
Search Keywords:
AGX206F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
143 Weeks
Quantity
Unit Price
Ext. Price
5
$9.60
$48.000
25
$7.80
$195.000
50
$7.68
$384.000
100
$7.45
$745.000
300
$6.84
$2,052.000
500
$6.73
$3,365.000
1,000
$6.63
$6,630.000
2,500
+
$6.40
$16,000.000
Product Guides