AH1464619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH1464619
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.54 N
Dimension:
15.65 x 6 x 13.1 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole Tube
Search Keywords:
AH1464619
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.904
$45.200
250
$0.734
$183.500
500
$0.723
$361.500
1,000
$0.701
$701.000
2,500
$0.644
$1,610.000
5,000
$0.634
$3,170.000
7,500
$0.625
$4,687.500
10,000
+
$0.615
$6,150.000
Product Guides