help desk software
DATA SHEET

AH14809-A

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH14809-A
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
0.74 N
Termination Style:
PC Pins
Dimension:
12.8 x 6 x 7.5 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole Tube
Search Keywords:
AH14809A
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.942
$47.100
250
$0.766
$191.500
500
$0.754
$377.000
1,000
$0.731
$731.000
2,500
$0.671
$1,677.500
5,000
$0.661
$3,305.000
7,500
$0.651
$4,882.500
10,000 +
$0.641
$6,410.000
Older Equivalent
AH14809
AH14809
VIEW PRODUCT
Tools/3D Models