AH17629-A
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.49N Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH17629-A
RoHS:
Yes
HTS:
8536509040
COO:
TH
ECCN:
EAR99
Package Type:
Tube
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.49 N
Termination Style:
PC Pins
Dimension:
14.05 x 12.4 x 6 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.49N Thru-Hole Tube
Search Keywords:
AH17629A
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$1.339
$66.950
250
$1.082
$270.500
500
$1.032
$516.000
1,000
$1.001
$1,001.000
2,500
$0.958
$2,395.000
5,000
$0.918
$4,590.000
7,500
$0.904
$6,780.000
10,000
+
$0.891
$8,910.000
DOWNLOADS