AH1764619-A
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH1764619-A
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.54 N
Termination Style:
PC Pins
Dimension:
15.65 x 15.1 x 6 mm
Body Orientation:
Right Angle
IP Rating:
N/A
The PANASONIC EW/AROMAT part AH1764619-A is a versatile switch with a snap action mechanism. It features a single pole, double throw configuration with both normally open and normally closed contacts. This switch is equipped with a simulated roller lever for smooth actuation and reliable performance. It has PC pins for easy installation on a circuit board, and is rated for 0.1A at 125VAC and 30VDC. The switch has a force of 0.54N and is designed for through-hole mounting in a tube shape. Ideal for a wide range of applications, this switch offers dependable operation and precise control.
Search Keywords:
AH1764619A
IN STOCK:
0
On Order:
200
can ship 12/25/24
1,000
can ship 1/13/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$1.63
$81.500
250
$1.35
$337.500
500
$1.26
$630.000
1,000
$1.17
$1,170.000
2,500
$1.15
$2,875.000
5,000
$1.09
$5,450.000
7,500
$1.07
$8,025.000
10,000
+
$1.06
$10,600.000
Product Guides