AH17849-A
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AH17849-A
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.26 N
Termination Style:
PC Pins
Dimension:
15.65 x 15.1 x 6 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
Search Keywords:
AH17849A
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$1.308
$65.400
250
$1.062
$265.500
500
$1.015
$507.500
1,000
$0.971
$971.000
2,500
$0.932
$2,330.000
5,000
$0.907
$4,535.000
7,500
$0.893
$6,697.500
10,000
+
$0.880
$8,800.000
Product Guides