help desk software
DATA SHEET

AHES3192

Panasonic Electronic Components

Power Relay 24VDC 35A DPST-NO(36x30x40)mm THT

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AHES3192
RoHS:
Yes
HTS:
8536410060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 35A DPST-NO(36x30x40)mm THT
Search Keywords:
AHES3192
IN STOCK: 36
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.88
$74.400
25
$13.57
$339.250
50
$13.00
$650.000
100
$12.49
$1,249.000
250
$12.01
$3,002.500
500
$11.71
$5,855.000
1,000 +
$11.54
$11,540.000
Tools/3D Models