Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AHES3290
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 6VDC 35A DPST-NO(36x30x40)mm THT
Search Keywords:
AHES3290
IN STOCK:
0
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$18.12
$18.120
10
$16.17
$161.700
25
$15.69
$392.250
50
$15.23
$761.500
100
$14.40
$1,440.000
250
$14.01
$3,502.500
500
+
$13.80
$6,900.000
Product Guides