AHES4191
Panasonic Electronic ComponentsPower Relay 12VDC 35(NO)/1(NC)A DPST-NO/SPST-NC(36x30x40)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AHES4191
RoHS:
Yes
HTS:
8536410060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO,SPST-NC
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The PANASONIC EW/AROMAT AHES4191 is a powerful and versatile power relay, designed to handle 12VDC voltage. With a contact rating of 35A normally open (NO) and 1A normally closed (NC), this relay is suitable for a range of applications. The AHES4191 features a double-pole single-throw normally open (DPST-NO) and single-pole single-throw normally closed (SPST-NC) configuration, ensuring reliable and efficient performance. Measuring at 36x30x40mm, this relay can be easily mounted on a printed circuit board through-hole. Whether you need to control high currents or provide multiple circuit control, the PANASONIC EW/AROMAT AHES4191 is the ideal power relay for your electronic projects.
Search Keywords:
AHES4191
IN STOCK:
160
Ships today, if you order in
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
can ship
7/4/25
Quantity
Unit Price
Ext. Price
5
$20.41
$102.050
25
$17.72
$443.000
50
$16.77
$838.500
100
$15.85
$1,585.000
250
$13.92
$3,480.000
500
$13.71
$6,855.000
1,000
+
$13.51
$13,510.000
Product Guides