help desk software
DATA SHEET

AJ7241BF

Panasonic Electronic Components

Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AJ7241BF
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles
Search Keywords:
AJ7241BF
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.56
$27.800
50
$4.52
$226.000
100
$4.31
$431.000
300
$4.13
$1,239.000
500
$3.96
$1,980.000
1,000
$3.85
$3,850.000
2,500
$3.75
$9,375.000
5,000 +
$3.70
$18,500.000
Tools/3D Models