AJ8W202BF
Panasonic Electronic ComponentsRocker Switch - DPST - On-Off - 16A, 250VAC - Concave (Curved) Actuator with Black Cap and O - Marking - Quick Connect - Panel Mount, Snap-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AJ8W202BF
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
100
The AJ8W202BF from Panasonic Electronic Components is double pole single throw (DPST) rocker switch with On-Off switch function and quick connect 0.250" (6.3mm) termination. This rocker switch has concave (curved) actuator with black cap and O - marking. Rectangular panel cutout dimensions: 28.20mm x 12.90mm. The AJ8W202BF has 16A current rating and 250VAC voltage rating.
Search Keywords:
AJ8W202BF
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.573
$32.865
50
$5.601
$280.050
100
$5.389
$538.900
300
$5.087
$1,526.100
500
$4.658
$2,329.000
1,000
$4.444
$4,444.000
2,500
$4.399
$10,997.500
5,000
+
$4.355
$21,775.000
Product Guides